The AUIRFR2905Z is a 55V N-Channel MOSFET with a continuous drain current of 59A. It features a DPAK package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. The AUIRFR2905Z has a maximum power dissipation of 110W and turn-on and turn-off delay times of 14ns and 31ns, respectively.
International Rectifier AUIRFR2905Z technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 59A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.38nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 14ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR2905Z to view detailed technical specifications.
No datasheet is available for this part.