
N-channel MOSFET transistor featuring 40V drain-source breakdown voltage and 4.3 mohm maximum drain-source on-resistance at 10V gate-source voltage. Offers a continuous drain current of 119A and a maximum power dissipation of 140W. This surface-mount component is housed in a DPAK package, with a threshold voltage of 2V and operating temperatures from -55°C to 175°C. RoHS compliant with 17ns turn-on and 37ns turn-off delay times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIRFR4104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 119A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 5.5MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.95nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 17ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR4104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.