
N-channel power MOSFET, surface mountable in a DPAK package, featuring a 40V drain-source breakdown voltage and a continuous drain current of 119A. Achieves a low 5.5mΩ drain-source on-resistance, with fast switching characteristics including a 17ns turn-on delay and 36ns fall time. Operates across a wide temperature range from -55°C to 175°C, supporting a maximum power dissipation of 140W. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the International Rectifier AUIRFR4104TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRFR4104TR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 119A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 5.5MR |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.95nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR4104TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
