
The AUIRFR4104TRR is a surface mount N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 140W and a drain to source breakdown voltage of 40V. The device features a continuous drain current of 119A and a drain to source resistance of 5.5mR. It is packaged in a TO-252-3 package and is RoHS compliant.
Sign in to ask questions about the International Rectifier AUIRFR4104TRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRFR4104TRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 119A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.95nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR4104TRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.