
N-Channel MOSFET, DPAK package, featuring a 55V drain-source breakdown voltage and 27A continuous drain current. Offers a low 45mΩ drain-source on-resistance and 68W maximum power dissipation. Designed for surface mounting with a 2V threshold voltage, 7ns turn-on delay, and 40ns fall time. Operates across a wide temperature range of -55°C to 175°C.
International Rectifier AUIRFR4105 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 700pF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 68W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 7ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR4105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
