Trans MOSFET P-CH 150V 13A 3-Pin(2+Tab) DPAK T/R
International Rectifier AUIRFR6215TR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | -150V |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 860pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 295mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.