
Power Field-Effect Transistor, 240A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, ROHS COMPLIANT, PLASTIC, D2PAK-7
Sign in to ask questions about the International Rectifier AUIRFS3004-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRFS3004-7P technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 400A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 9.13nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 380W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 91ns |
| Turn-On Delay Time | 23ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS3004-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.