The AUIRFS3004-7PTR is a high-power N-channel MOSFET from International Rectifier, featuring a D2PAK package and a maximum operating temperature of 175°C. It has a continuous drain current of 400A and a drain to source breakdown voltage of 40V. The device also has a low drain to source resistance of 1.25mR and a high power dissipation of 380W.
Sign in to ask questions about the International Rectifier AUIRFS3004-7PTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRFS3004-7PTR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 400A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.25mR |
| Max Operating Temperature | 175°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 380W |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS3004-7PTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.