The AUIRFS3004-7TRL is a 40V HEXFET MOSFET from International Rectifier, featuring a continuous drain current of 240A and a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 380W and is packaged in a ROHS compliant, plastic D2PAK-7. The device is suitable for surface mount applications and is not radiation hardened.
Sign in to ask questions about the International Rectifier AUIRFS3004-7TRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRFS3004-7TRL technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 240A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 900R |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 160ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.13nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.25mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 91ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS3004-7TRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.