MOSFET 40V 340A 1.75 mOhm Automotive MOSFET
Sign in to ask questions about the International Rectifier AUIRFS3004TRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRFS3004TRR technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 340A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.4mR |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 380W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS3004TRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.