N-channel MOSFET, D2PAK package, featuring 75V drain-to-source breakdown voltage and 80A continuous drain current. Offers low on-resistance of 7.34mR at 10Vgs and 160A pulsed drain current. Operates from -55°C to 175°C with a maximum power dissipation of 140W. Surface mount component with 3.07nF input capacitance and 43ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIRFS3607 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 7.34mR |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.07nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 16ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS3607 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
