Power Field-Effect Transistor
International Rectifier AUIRFZ48N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 69A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.