The AUIRGP4062D1 is a single insulated gate bipolar transistor (IGBT) from International Rectifier. It has a collector-emitter breakdown voltage of 600V and a maximum collector current of 55A. The device is packaged in a TO-247-3 package and is designed for through-hole mounting. The AUIRGP4062D1 is RoHS compliant and has a maximum power dissipation of 217W. It is suitable for use in a variety of applications, including power supplies and motor drives.
International Rectifier AUIRGP4062D1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.77V |
| Collector-emitter Voltage-Max | 1.77V |
| Element Configuration | Single |
| Input Type | STANDARD |
| Max Collector Current | 55A |
| Max Power Dissipation | 217W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 102ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRGP4062D1 to view detailed technical specifications.
No datasheet is available for this part.