The AUIRGP4062D1-E is a 600V insulated gate bipolar transistor with a maximum collector current of 55A. It is packaged in a TO-247AD through-hole package and is RoHS compliant. The transistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is suitable for high-power applications and can dissipate up to 217W of power.
International Rectifier AUIRGP4062D1-E technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.77V |
| Element Configuration | Single |
| Input Type | STANDARD |
| Max Collector Current | 55A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 217W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 102ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRGP4062D1-E to view detailed technical specifications.
No datasheet is available for this part.