
N-channel MOSFET, a surface-mount electronic component in a SOT-223 package, offers a continuous drain current of 2A and a drain-to-source breakdown voltage of 55V. Featuring a low drain-to-source resistance of 140mΩ, this device operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1W. Its fast switching characteristics include a fall time of 2.9ns and turn-off delay time of 14ns, complemented by an input capacitance of 230pF.
Sign in to ask questions about the International Rectifier AUIRLL014N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRLL014N technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 2.9ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.8mm |
| Input Capacitance | 230pF |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 5.1ns |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRLL014N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
