
Automotive-grade, AEC-Q100 compliant peripheral driver IC featuring a buffer/inverter design. This SOIC-8 packaged component offers a single output with 250mA output current capability. Operating within a 4.4V to 6.5V supply voltage range, it supports frequencies up to 200kHz with a typical propagation delay of 350ns. The surface-mount device boasts a 150ns turn-on and turn-off delay time, a fall time of 0.2µs, and operates from -40°C to 125°C.
Sign in to ask questions about the International Rectifier AUIRS20161S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRS20161S technical specifications.
| Package/Case | SOIC |
| Fall Time | 0.2us |
| Frequency | 200kHz |
| Height | 1.5mm |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 400uA |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 150ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS20161S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
