The AUIRS2123STR is a single-channel gate driver IC from International Rectifier, featuring a maximum supply voltage of 20V and a minimum supply voltage of 10V. It operates within a temperature range of -40°C to 125°C and is packaged in a SOIC-8 format. The device is lead-free and RoHS compliant, making it suitable for surface mount applications.
Sign in to ask questions about the International Rectifier AUIRS2123STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRS2123STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 200ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | AUIRS Series |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2123STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.