
The AUIRS2128STR is a single gate driver IC from International Rectifier with a maximum operating temperature range of -40°C to 125°C. It has a maximum output current of 600mA and a maximum power dissipation of 625mW. The device is packaged in a surface mount SOIC package and is RoHS compliant. The gate driver operates within a supply voltage range of 10V to 20V and has a supply current of 60uA.
International Rectifier AUIRS2128STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| RoHS | Compliant |
No datasheet is available for this part.
