
Dual channel peripheral driver IC, featuring 2.3A maximum output current and 2 driver channels. Operates with supply voltages from 10V to 20V, offering a 1.9A output current. This surface mount component, housed in a 14-pin SOIC package, boasts a maximum power dissipation of 1W and a wide operating temperature range of -40°C to 125°C. Key switching characteristics include a 35ns fall time and propagation delays up to 900ns.
Sign in to ask questions about the International Rectifier AUIRS21844S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRS21844S technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.9A |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 900ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 230ns |
| Turn-On Delay Time | 600ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS21844S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
