
IC DRIVER HALF-BRIDGE 8SOIC
Sign in to ask questions about the International Rectifier AUIRS2184STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRS2184STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.9A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 230ns |
| Turn-On Delay Time | 600ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2184STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
