High-speed, 600V, 3-phase gate driver IC for automotive applications. Features six independent high-voltage, high-speed outputs with a maximum output current of 250mA. Operates from a 10V to 20V supply voltage with a maximum power dissipation of 2W. Includes 540ns turn-on and turn-off delay times, 700ns propagation delay, and 55ns fall time. Packaged in a PLCC for surface mounting, this lead-free and RoHS compliant component is AEC-Q100 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIRS2332J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Fall Time | 55ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 250mA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 540ns |
| Turn-On Delay Time | 540ns |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRS2332J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.