Schottky diode, 30V DC rated voltage, 200mA current rating. Features a SOT-23 package for surface-mount applications. Designed for general-purpose rectification. This component contains lead and is not RoHS compliant.
International Rectifier BAT54S technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.