
The DF06M is a 600V bridge rectifier from International Rectifier. It has a maximum forward surge current of 30A and a maximum reverse current of 5A. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The DF06M is packaged in a bulk format and is not RoHS compliant.
Sign in to ask questions about the International Rectifier DF06M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier DF06M technical specifications.
| Package/Case | 600 |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5A |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | No |
| Voltage | 1kV |
| DC Rated Voltage | 600V |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier DF06M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
