The FB180SA10 is a 100V N-Channel MOSFET with a continuous drain current rating of 180A. It features a drain to source resistance of 6.5mR and is packaged in a SOT-227 package. The device is not RoHS compliant and contains lead. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-227 |
| Continuous Drain Current (ID) | 180A |
| Current Rating | 180A |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |