Mosfet, Power, N-ch, Vdss 100V, Rds(on) 0.0065 Ohm, Id 180A, SOT-227, Pd 480W, VGS+/-20V
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Power Dissipation | 480W |
| RoHS | Compliant |