Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, INT-A-PAK-11
Sign in to ask questions about the International Rectifier GA200NS61U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier GA200NS61U technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 11 |
| Terminal Position | UPPER |
| Pin Count | 11 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier GA200NS61U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.