Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES,
Checking distributor stock and pricing after the page loads.
International Rectifier GA200SA60UP technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.