Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN
International Rectifier GA200SA60UPBF technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier GA200SA60UPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.