Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Output Current | 25A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |