Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier GBPC2508A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Output Current | 25A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier GBPC2508A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.