Diode Array Gp 600V 4A D2PAK
Checking distributor stock and pricing after the page loads.
International Rectifier HFA08TA60CS technical specifications.
| Capacitance | 8pF |
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |