The HFA120FA60PBF is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 75A and a maximum repetitive reverse voltage of 600V. The device has a peak non-repetitive surge current of 800A and a reverse recovery time of 98ns. It is available in a screw mount package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Mount | Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| Reverse Recovery Time | 98ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |