Diode Ufast 600V 15A TO247AC
International Rectifier HFA15PB60 technical specifications.
| Capacitance | 25pF |
| Package/Case | TO-247 |
| Current | 15A |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Output Current | 15A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.