
The HFA35HB60CSCV is a Schottky diode from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 10uA. The diode is packaged in a TO-254AA case and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the International Rectifier HFA35HB60CSCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier HFA35HB60CSCV technical specifications.
| Package/Case | TO-254AA |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 88ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier HFA35HB60CSCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.