
The HFA35HB60SCV Schottky diode from International Rectifier features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward current of 22A and a maximum reverse current of 10uA. The diode is packaged in a TO-254AA case and is available in bulk packaging. It is not radiation hardened and has a reverse recovery time of 90ns.
Sign in to ask questions about the International Rectifier HFA35HB60SCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier HFA35HB60SCV technical specifications.
| Package/Case | TO-254AA |
| Forward Current | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 225A |
| Radiation Hardening | No |
| Reverse Recovery Time | 90ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier HFA35HB60SCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
