The HFB50HI20 is a 50A 200V Schottky diode with a maximum reverse current of 10uA and a reverse recovery time of 35ns. It operates over a temperature range of -55°C to 150°C and is available in a through hole package. This device is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier HFB50HI20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 450A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier HFB50HI20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.