The HFB50HI20SCX is a 50A Schottky diode with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 450A. The diode has a reverse recovery time of 35ns. It is available in a through hole mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier HFB50HI20SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 450A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier HFB50HI20SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.