
DC/DC Power Supply Single-OUT 0.925V to 2V 20A 218-Pin BGA
Checking distributor stock and pricing after the page loads.
International Rectifier IP1001 technical specifications.
| Package/Case | BGA |
| Depth | 14mm |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 2V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
