
The IP1201 is a dual-output DC/DC converter with a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It features a BGA package with dimensions of 15.5mm in length, 9.25mm in width, and 2.33mm in height. The converter has a maximum output current of 30A and a maximum output voltage of 3.3V for the first output, and 2.5V for the second output. It is available in a packaging quantity of 10 units per rail/Tube.
International Rectifier IP1201 technical specifications.
| Package/Case | BGA |
| Current - Output 1 | 15A |
| Depth | 9.25mm |
| Height | 2.33mm |
| Length | 15.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 30A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 2.5V |
| Width | 9.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IP1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
