International Rectifier IP1201PBF technical specifications.
| Package/Case | BGA |
| Depth | 9.25mm |
| Length | 15.5mm |
| Max Output Current | 15A |
| Number of Outputs | 2 |
| Output Current | 30A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | iPOWIR™ Series |
| Switching Frequency-Max | 400kHz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP1201PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
