
The iPOWIR™ DC/DC converter is a surface mount device with adjustable output voltage and current. It operates over a temperature range of -40°C to 125°C and is available in a BGA package. The converter is RoHS compliant and suitable for use in board mount applications.
Sign in to ask questions about the International Rectifier IP1201TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IP1201TRPBF technical specifications.
| Package/Case | BGA |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP1201TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
