Switching Converters, Regulators & Controllers DUAL OUTPUT 2-Phase 5.5V to 13.2V 15A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IP1202PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IP1202PBF technical specifications.
| Package/Case | BGA |
| Depth | 9.25mm |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Switching Frequency-Max | 400kHz |
| Synchronous Rectifier | Yes |
| Threshold Voltage | 4.8V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP1202PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.