The IP1202TR is a dual output DC/DC controller from International Rectifier with a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It features two outputs with a maximum current of 30A and output voltages of 5V and 3.3V. The device is packaged in a BGA package and is available in quantities of 750. It is suitable for use in applications where high current and voltage regulation are required.
Checking distributor stock and pricing after the page loads.
International Rectifier IP1202TR technical specifications.
| Package/Case | BGA |
| Current - Output 1 | 15A |
| Depth | 9.25mm |
| Height | 2.33mm |
| Lead Free | Contains Lead |
| Length | 15.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 30A |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Voltage - Output 1 | 3.3V |
| Width | 9.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
