
Module DC-DC 1-OUT 0.8V to 8V 15A 24-Pin LGA
International Rectifier IP1203 technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 15A |
| Height | 2.6mm |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 8V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage - Output 1 | 8V |
| Width | 9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
