
Switching Converters, Regulators & Controllers 1 OUTPUT FULL FCTN SYNC BUCK PWR BLOCK
Checking distributor stock and pricing after the page loads.
International Rectifier IP1203TR technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 15A |
| Height | 2.6mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 8V |
| Width | 9mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
