The iPOWIR™ DC/DC controller is a surface mount, PCB-mountable device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of 5.5V and an output current of 15A, with a maximum output power of 165W. The device is available in a LGA package and is compliant with RoHS regulations. It is designed for use in power management applications.
International Rectifier IP1206PBF technical specifications.
| Package/Case | LGA |
| Height | 1.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 165W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP1206PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.