
The iPOWIR™ DC/DC controller is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of 5.5V and an output current of 15A. The device is packaged in a Tape and Reel format with 750 units per package. It is RoHS compliant and suitable for use in synchronous rectifier applications.
Sign in to ask questions about the International Rectifier IP1206TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IP1206TRPBF technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IP1206TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
