
The IP2001 DC/DC controller from International Rectifier is a single-channel device with an output voltage of 3.3V and a maximum output current of 20A. It is packaged in a BGA package with dimensions of 11mm in length, width, and thickness. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging format with a quantity of 10 units per package.
Sign in to ask questions about the International Rectifier IP2001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IP2001 technical specifications.
| Package/Case | BGA |
| Current - Output 1 | 20A |
| Depth | 11mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 3mm |
| Voltage - Output 1 | 3.3V |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IP2001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
