The IP2001PBF is a surface mount DC/DC controller from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of 3.3V and an output current of 20A. The device is available in a BGA package and is RoHS compliant. It is part of the iPOWIR series and includes a synchronous rectifier. The IP2001PBF is packaged in a rail/Tube package quantity of 10.
Checking distributor stock and pricing after the page loads.
International Rectifier IP2001PBF technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.