The IP2001TRPBF is a surface mount DC/DC controller from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a synchronous rectifier with an output current of 20A and an output voltage of 3.3V. This device is available in a BGA package and is packaged in tape and reel quantities of 1000. The IP2001TRPBF is RoHS compliant and part of the iPOWIR series.
Checking distributor stock and pricing after the page loads.
International Rectifier IP2001TRPBF technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iPOWIR™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.